PDP SEO Portlet

RPI-352

Photointerrupter Transmissive 3mm Phototransistor 4-Pin

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: RPI-352
Secondary Manufacturer Part#: RPI-352
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customer's day-to-day diversifying requests.

·Gap width3.0mm
·Small dip type

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
260
30 mA
30 V
10000 ns
50 mA
80 mW
10000 ns
Through Hole
1
-25 to 85 °C
4
4
6.4 x 4.2 x 5.4 mm
Transmissive
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000