RPI-0352E
Photointerrupter Transmissive 4-Pin T/R
ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customer's day-to-day diversifying requests.
·Gap width 3.0mm
·Positioning pin results in high mounting accuracy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 mA | ||
| 30 V | ||
| 10 us | ||
| 35 mA | ||
| 70 mW | ||
| 10 us | ||
| Surface Mount | ||
| 1 | ||
| -30 to 85 °C | ||
| 4 | ||
| 6.4 x 4.2 x 5.4 | ||
| Transmissive | ||
| 800 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |