RLD63NPC5-00E
Manufacturer:Rohm
Product Category:
Optoelectronics, Infrared - IR Components, Laser Diodes
Avnet Manufacturer Part #: RLD63NPC5-00E
Secondary Manufacturer Part#: RLD63NPC5-00E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ° | ||
| 32 ° | ||
| 45 mA | ||
| 6 mW | ||
| 35 mA | ||
| Through Hole | ||
| 3.3 V | ||
| -10 to 40 °C | ||
| 20 | ||
| 3 | ||
| Single | ||
| 5.6 x 3.5 | ||
| 2 V | ||
| Commercial | ||
| 635 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |