PDP SEO Portlet

RJP020N06T100

Trans MOSFET N-CH 60V 2A 4-Pin(3+Tab) MPT T/R

Official logo for Rohm
Manufacturer:Rohm
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: RJP020N06T100
Secondary Manufacturer Part#: RJP020N06T100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RJP020N06T100 is a N-channel silicon MOSFET offers 60V drain source voltage and ±2A continuous drain current. It is suitable for use in switching applications.

  • Low ON-resistance
  • 2.5V Low voltage drive

Technical Attributes

Find Similar Parts

Description Value
N Channel
2
240 mOhm
60
1.5
4
150 °C
2
SOT-89
Surface mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000