RFV8TJ6SGC9
Diode Superfast Recovery 600V 8A 2-Pin TO-220ACFP Tube
Click image to enlarge
Manufacturer:Rohm
Product Category:
分立器件, Rectifiers, 快速和超快恢复整流器
Avnet Manufacturer Part #: RFV8TJ6SGC9
- RoHS 10 Compliant
- Tariff Charges
- Hyper fast recovery / Hard recovery type
- Ultra low switching loss
- High current overload capacity
- Reverse recovery time 25ns
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 A | ||
| null | ||
| null | ||
| Through Hole | ||
| null | ||
| 2.8 V | ||
| null | ||
| 150 °C | ||
| 100 A | ||
| null | ||
| null | ||
| 600 V | ||
| 25 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |