RF081MM2STR
Diode Fast Recovery Rectifier 200V 0.8A 2-Pin SOD-123 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: RF081MM2STR
- RoHS 10 Compliant
- Tariff Charges
· Low forward voltage
· Low switching loss
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 800 mA | ||
| SOD-123 | ||
| null | ||
| Surface Mount | ||
| null | ||
| 980 mV | ||
| null | ||
| 150 °C | ||
| 20 A | ||
| null | ||
| null | ||
| 200 V | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |