RESD1CANFHT116
Click image to enlarge
Manufacturer:Rohm
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: RESD1CANFHT116
Secondary Manufacturer Part#: RESD1CANFHT116
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 26.2 V | ||
| 30 pF | ||
| 44 V | ||
| SOT-23 | ||
| Bidirectional | ||
| Surface Mount | ||
| 2 | ||
| 3 | ||
| 150 °C | ||
| -65 °C | ||
| 24 V | ||
| 350 W | ||
| 300 mW | ||
| AEC-Q101 | ||
| 100 nA | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |