RBR2MM30BTR
Diode Schottky Barrier 30V 2A 2-Pin SOD-123FL T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: RBR2MM30BTR
Secondary Manufacturer Part#: RBR2MM30BTR
- RoHS 10 Compliant
- Tariff Charges
- Small power mold type (PMDU)
- High reliability
- Low VF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| SOD-123FL | ||
| Single | ||
| Surface Mount | ||
| 30 | ||
| 490 | ||
| 2 | ||
| 150 °C | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |