RB751VM-40TE-17
Diode Schottky 40V 0.03A 2-Pin UMD T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: RB751VM-40TE-17
Secondary Manufacturer Part#: RB751VM-40TE-17
- RoHS 10 Compliant
- Tariff Charges
ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics.
·Ultra-small mold type.
·Highly reliable.
·Structure:Silicone epitaxial planer type.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| SOD-323FL | ||
| Single | ||
| Surface Mount | ||
| 200 | ||
| 370 | ||
| 2 | ||
| 150 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |