RB550VM-30TE-17
Schottky Barrier Diode 30V 0.5A 2-Pin SOD-323FL Emboss T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: RB550VM-30TE-17
Secondary Manufacturer Part#: RB550VM-30TE-17
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 | ||
| SOD-323FL | ||
| Single | ||
| Surface Mount | ||
| 1 | ||
| 590 | ||
| 150 °C | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |