RB531SM-30T2R
Diode Schottky Diode 30V 0.2A 2-Pin EMD T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: RB531SM-30T2R
Secondary Manufacturer Part#: RB531SM-30T2R
- RoHS 10 Compliant
- Tariff Charges
- Ultra Small Mode Type (EMD2).
- High Realibility.
- Super Low VF.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOD-523 | ||
| Single | ||
| Surface Mount | ||
| 1 | ||
| 350 | ||
| 2 | ||
| 125 °C | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |