RB520SM-40FHT2R
Diode Schottky Barrier 40V 0.2A 2-Pin SOD-523 T/R
- AEC-Q101 Qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOD-523 | ||
| Single | ||
| Surface Mount | ||
| 1 | ||
| 550 | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.10.00.70 |
| Schedule B: | 8541.10.00.70 |