RB471ET148
Diode Small Signal Schottky 40V 0.1A 5-Pin SMD T/R
ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics.
·Small mold type.
·Hightly reliable.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| SOT-25 | ||
| Dual Isolated | ||
| Surface Mount | ||
| 1 | ||
| 550 | ||
| 5 | ||
| 125 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |