RB450FT106
Diode Small Signal Schottky 45V 0.1A 3-Pin UMD T/R
ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics.
·Small mold type.
·Low IR type, highly reliable.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| SOT-323 | ||
| Single | ||
| Surface Mount | ||
| 1 | ||
| 450 | ||
| 3 | ||
| 125 °C | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |