RB161VAM-20TR
Diode Schottky Barrier 20V 1A 2-Pin SOD-323HE T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: RB161VAM-20TR
Secondary Manufacturer Part#: RB161VAM-20TR
- RoHS 10 Compliant
- Tariff Charges
- Small mode type (TUMD2M).
- High Reliability.
- Super Low VF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 5 | ||
| 420 | ||
| 2 | ||
| 125 °C | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |