PDP SEO Portlet

RB068MM-60TR

Diode Schottky Barrier 60V 2A 2-Pin SOD-123FL T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: RB068MM-60TR
Secondary Manufacturer Part#: RB068MM-60TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small power mold type(PMDU)
  • High reliability
  • Reverse Voltage 40V
  • Forward Voltage Max 765mV

Technical Attributes

Find Similar Parts

Description Value
2
SOD-123FL
Single
Surface Mount
40
765
2
150 °C
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: