RB056L-40TE25
Diode Schottky 40V 3A 2-Pin PMDS
ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics.
·Small, power mold type.(PMDS)
·Low IR type, highly reliable.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| SOD-106 | ||
| Single | ||
| Surface Mount | ||
| 70 | ||
| 670 | ||
| 2 | ||
| 150 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |