RB050L-40TE25
Diode Schottky 40V 3A 2-Pin PMDS T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: RB050L-40TE25
Secondary Manufacturer Part#: RB050L-40TE25
- RoHS 10 Compliant
- Tariff Charges
The RB050L-40TE25 is a surface mount silicon epitaxial planer Schottky Barrier Diode features small power mould type (PMDS) and high reliability. It is suitable for general rectification, PC, mobile phone and various portable electronics. It can also be used in air-conditioner, AC Servo, blood pressure monitor, stepper motor and brushed DC motor control, PPC (plain paper copier), MFP(multi function printer), ultrasound system for portable, surveillance camera for network, machine vision camera for industrial, IH cooking heater and solar power inverters.
- Low forward voltage
- Low reverse current
- High ESD resistant
- 125°C Junction temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| DO-214AC (SMA) | ||
| Single | ||
| Surface Mount | ||
| 70 | ||
| 550 | ||
| 2 | ||
| 125 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |