PDP SEO Portlet

QS6K1TR

Transistor MOSFET Array Dual N-CH 30V 1A 6-Pin TSMT Emboss T/R

Official logo for Rohm
Manufacturer:Rohm
Product Category: 分立器件, 场效应管, MOSFET阵列
Avnet Manufacturer Part #: QS6K1TR
Secondary Manufacturer Part#: QS6K1TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QS6K1TR is a dual N-channel Complex MOSFET designed as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. It is designed for coin processing machines, portable data terminal, handy and bench type digital multi-meter, PLC, DVR/DVS, POS, electric bike, smart meter, surveillance camera, X-ray inspection machine for security, surveillance camera for network, intercom/baby monitor, fingerprint authentication device, machine vision camera for industrial and display for EMS applications.

  • Low ON-resistance
  • Small and surface-mount package
  • Built-in G-S protection diode
  • Fast switching performance

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
1
238
30
6
150 °C
1.25
SOT-457T

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000