PDP SEO Portlet

PSR500HTQFJ2L00

Res Metal Film 5931 2m Ohm 1% 5W ±75ppm/°C Molded SMD Embossed T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: PSR500HTQFJ2L00
Secondary Manufacturer Part#: PSR500HTQFJ2L00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High power class up to 4 to 5W.
  • The lineup of ultra-low resistance value : correspondence from 0.2m?
  • Excellent temperature coefficiency.
  • Ideal for current detection under high current circuit.

Technical Attributes

Find Similar Parts

Description Value
175 °C
-65 °C
5 W
0.9 mm
15 mm
PSR Series
7.75 mm
2000 uOhm
±1%
5931 [1577 Metric]
Metal Strip
±75ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000