PSR400ITQFH1L00
Res Current Sense Metal Strip 3921 1m Ohm 1% 4W ±75ppm/°C Emboss T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: PSR400ITQFH1L00
Secondary Manufacturer Part#: PSR400ITQFH1L00
- RoHS 10 Compliant
- Tariff Charges
- High power class up to 4 to 5W.
- The lineup of ultra-low resistance value : correspondence from 0.2m?
- Excellent temperature coefficiency.
- Ideal for current detection under high current circuit.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 175 °C | ||
| -65 °C | ||
| 4 W | ||
| 0.9 mm | ||
| 10 mm | ||
| PSR Series | ||
| 5.2 mm | ||
| 1000 uOhm | ||
| ±1% | ||
| 3921 [1052 Metric] | ||
| Metal Strip | ||
| ±75ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |