PMR50HZPFV1L00
SMD Chip Resistor, 1 Milliohm, ± 1%, 1 W, 2010 [5025 Metric], Metal Plate, Current Sense
Click image to enlarge
Manufacturer:Rohm
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PMR50HZPFV1L00
Secondary Manufacturer Part#: PMR50HZPFV1L00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| 5 mm | ||
| PMR Series | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 1 MOhm | ||
| ± 1% | ||
| 2010 [5025 Metric] | ||
| Metal Plate | ||
| Shunt | ||
| ± 100ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |