PMR18EZPFU8L00
Res Thick Film 1206 8m Ohm 1% 1W ±100ppm/°C Molded SMD Paper T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: PMR18EZPFU8L00
Secondary Manufacturer Part#: PMR18EZPFU8L00
- RoHS 10 Compliant
- Tariff Charges
Ultra-low ohmic chip resistors for current detection are specialized in low resistance employing metal resistive element tolerant to high current and uniquely designed trimingless to attain precise resistance for accurate current detection and high-current switching.
·Superior heat dissipation by ROHM's original (resistive element) trimingless structure.
·Ultr-low ohmic value from 1mOhm. Excellent temperature coefficient characteristics (+/- 100ppm/?)
·All the part numbers are completely Pb free.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1.0000 W | ||
| 0.42 mm | ||
| 3.2 mm | ||
| PMR Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 8 uOhm | ||
| 1 | ||
| 1206 | ||
| Thick Film | ||
| 100.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |