PDP SEO Portlet

MSL0402RGBU1

ROHMSL0402RGBU1

Official logo for Rohm
Manufacturer:Rohm
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MSL0402RGBU1
Secondary Manufacturer Part#: MSL0402RGBU1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MSL0402RGBU1 from ROHM is a small and high brightness RGB LED.

  • Size of 1816 (0706) (t = 0.5mm)
  • AlGalnP chip structure for red, InGaN chip structure for green and blue
  • Power dissipation (Pd) of 78mW for red, 120mW for green and 114mW for blue
  • Typical forward voltage of 2.1V (red), 3.5V (green) and 3.3V (blue) at IF = 20mA
  • Typical dominant wavelength of 624nm (red), 527nm (green) and 470nm (blue) at IF = 20mA
  • Typical luminous intensity of 400mcd at IF = 20mA
  • Operating temperature of -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000