PDP SEO Portlet

MR45V032AMAZBATL

Official logo for Rohm
Manufacturer:Rohm
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: MR45V032AMAZBATL
Secondary Manufacturer Part#: MR45V032AMAZBATL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Serial (SPI)
15 MHz
8 Bit
32 Kb
Serial (SPI)
Pure Tin
10 mA
32 Kb
Surface Mount
8
3.3 V
-40 to 85 °C
85 °C
-40 °C
4Kx8
8SOP
8
4.9 x 3.9 x 1.375
Industrial
SOP
3.6 V
2.7 V
FRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000