MNR04M0APJ220
Manufacturer:Rohm
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: MNR04M0APJ220
Secondary Manufacturer Part#: MNR04M0APJ220
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 4 | ||
| 155 °C | ||
| -55 °C | ||
| 63 mW | ||
| 0.35 mm | ||
| 2 mm | ||
| MNR Series | ||
| 1 mm | ||
| AEC-Q200 | ||
| 22 | ||
| 5 | ||
| 804 | ||
| Surface Mount | ||
| Metal Glaze | ||
| Convex | ||
| Network | ||
| 200.0000 ppm/°C | ||
| 0.5 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |