PDP SEO Portlet

ML9620GAZ0AX

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: ML9620GAZ0AX
Secondary Manufacturer Part#: ML9620GAZ0AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Copper
260 °C
1 Mbps
Surface Mount
1
4.5, 5.5
44PQFP
44
Sleep|Stop
10.5 x 9.5 x 1.85 mm
CAN 2.0B
PQFP
Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:1440  Mult:1440  
USD $:
1+
$0.00000