ML5206-003MBZ0AVL
Battery Protector Li-Ion Over Voltage/Open Wire 5-Cell 8-Pin VSSOP Emboss T/R
									
									
									- RoHS 10 Compliant
 - Tariff Charges
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Over Voltage|Open Wire | ||
| Li-Ion | ||
| 5 to 25 V | ||
| Tin | ||
| 260 °C | ||
| Surface Mount | ||
| 2 | ||
| 5 | ||
| 1 uA | ||
| 5 to 25 V | ||
| -20 to 85 °C | ||
| 8VSSOP | ||
| 8 | ||
| 2.9 x 2.8 x 0.85 mm | ||
| VSSOP | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | null | 
| ECCN: | EAR99 | 
| HTSN: | null | 
| Schedule B: | null |