PDP SEO Portlet

MCR10EZPF3322

SMD Chip Resistor, 33.2 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

Official logo for Rohm
Manufacturer:Rohm
Product Category: 电阻器, 表面贴装电阻器
Avnet Manufacturer Part #: MCR10EZPF3322
Secondary Manufacturer Part#: MCR10EZPF3322
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Chip resistors are highly reliable due to metal-glaze resistive element. They are long-seller in the market for needs from consumer electronics to industrial/automotive. The packages are available from the ultra-compact size best matching mobile communication appliances and portable equipment.

·High-reliability chip resistor employing metal glaze as resistive element.
·Package types from 0402(01005) to 6432(2512) are in full-lineup.

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.1250 W
2 mm
MCR Series
1.25 mm
AEC-Q200
33.2
1
805
Thick Film
Thick Film
100.0000 ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000