MCR03EZPFX4992
Res Thick Film 0603 49.9K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Chip resistors are highly reliable due to metal-glaze resistive element. They are long-seller in the market for needs from consumer electronics to industrial/automotive. The packages are available from the ultra-compact size best matching mobile communication appliances and portable equipment.
·Very-low ohmic resistance from 100mOhm is in lineup by thick-film resistive element.
·High-reliability chip resistor employing metal glaze as resistive element.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 mm | ||
| Thick Film |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |