PDP SEO Portlet

MCR03EZPFX2210

Res Thick Film 0603 221 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R

Manufacturer:Rohm
Product Category: 電阻器, 表面貼裝電阻器
Avnet Manufacturer Part #: MCR03EZPFX2210
Secondary Manufacturer Part#: MCR03EZPFX2210
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Chip resistors are highly reliable due to metal-glaze resistive element. They are long-seller in the market for needs from consumer electronics to industrial/automotive. The packages are available from the ultra-compact size best matching mobile communication appliances and portable equipment.

·Very-low ohmic resistance from 100mOhm is in lineup by thick-film resistive element.
·High-reliability chip resistor employing metal glaze as resistive element.

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.1000 W
1.6 mm
0.8
221
1
603
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: