PDP SEO Portlet

MCR01MZPF22R1

Res Thick Film 0402 22.1 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R

Official logo for Rohm
Manufacturer:Rohm
Product Category: 电阻器, 表面贴装电阻器
Avnet Manufacturer Part #: MCR01MZPF22R1
Secondary Manufacturer Part#: MCR01MZPF22R1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ROHM's low-resistance chip resistor series (MCR series) are for relatively higher current circuit such as current detection circuit. This device emplyes metal-glaze base resistive element and is high-reliability device.

·Very-low ohmic resistance from 100mOhm is in lineup by thick-film resistive element.
·High-reliability chip resistor employing metal glaze as resistive element.

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.0625 W
1 mm
0.5
22.1
1
402
Thick Film
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000