LTR18EZPF20R0
SMD Chip Resistor, 20 Ohm, ± 1%, 1.5 W, 0612 Wide [1632 Metric], Thick Film, High Power, Anti-Surge
Click image to enlarge
Manufacturer:Rohm
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: LTR18EZPF20R0
Secondary Manufacturer Part#: LTR18EZPF20R0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1.5 W | ||
| 1.6 mm | ||
| LTR Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 20 Ohm | ||
| ± 1% | ||
| 0612 Wide [1632 Metric] | ||
| Thick Film | ||
| High Power, Anti-Surge | ||
| ± 100ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |