LTR100JZPF5600
Manufacturer:Rohm
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: LTR100JZPF5600
Secondary Manufacturer Part#: LTR100JZPF5600
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 W | ||
| LTR | ||
| 560 | ||
| 1 | ||
| 1225 | ||
| Thick Film | ||
| Anti-Surge|High Power | ||
| ±100 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |