PDP SEO Portlet

LM2904FVT-E2

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: LM2904FVT-E2
Secondary Manufacturer Part#: LM2904FVT-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.25@5V uA
4.5@5V mV
70 dB
Surface Mount
2
1.2@5V mA
5, 1.8 V
-40 to 125 °C
8TSSOP
8
Single|Dual
3 x 4.4 x 1 mm
0
Extended Industrial
TSSOP
3V to 32V
General Purpose Amplifier
0.8 MHz
0.3@5V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542.33.00.01
Schedule B: 8542.33.00.00
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: