PDP SEO Portlet

LB-402MD

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: LB-402MD
Secondary Manufacturer Part#: LB-402MD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
25 mcd
20 mA
Through Hole
-25 to 75 °C
18DIP
563 nm
18
24 x 18 x 7
DIP
7 mm
10.16 mm
5.57 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
0+
$0.00000