KTR03EZPF3903
Click image to enlarge
Manufacturer:Rohm
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: KTR03EZPF3903
Secondary Manufacturer Part#: KTR03EZPF3903
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.1 mW | ||
| 1.6 mm | ||
| KTR Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 390 kOhm | ||
| 1 | ||
| 603 | ||
| Thick Film | ||
| High Voltage | ||
| 100 ppm/°C | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |