PDP SEO Portlet

FMG9AT148

Trans Digital BJT NPN 100mA 5-Pin SMT T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: FMG9AT148
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

· Ultra-compact complex digital transistor
· Built-In Biasing Resistors
· Potential divider type
· Small Surface Mount Package
· Pb Free/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
30 hFE
Dual NPN
10 kohm
10 kohm
null
null
Surface Mount
null
null
50 V
null
100 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00