PDP SEO Portlet

ESR03EZPJ331

SMD Chip Resistor, 330 Ohm, ± 5%, 333 mW, 0603 [1608 Metric], Thick Film, Anti-Surge, ESR Series

Official logo for Rohm
Manufacturer:Rohm
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ESR03EZPJ331
Secondary Manufacturer Part#: ESR03EZPJ331
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESR series is a thick film /anti-surge chip resistor. Exclusive resistive element pattern and laser trimming technology results in improved surge resistance characteristics.

  • ISO9001/ISO/TS16949 certification
  • Automotive grade AEC-Q200 compliant
  • Superior power ratings
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.25 mW
1.6 mm
ESR Series
0.8 mm
AEC-Q200
330 Ohm
5
603
Thick Film
Anti-Surge
200 ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
1+
$0.00000