PDP SEO Portlet

ESR03EZPJ103

SMD Chip Resistor, 10 kOhm, ± 5%, 333 mW, 0603 [1608 Metric], Thick Film, Anti-Surge, ESR Series

Official logo for Rohm
Manufacturer:Rohm
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ESR03EZPJ103
Secondary Manufacturer Part#: ESR03EZPJ103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESR series is a thick film /anti-surge chip resistor. Exclusive resistive element pattern and laser trimming technology results in improved surge resistance characteristics.

  • ISO9001/ISO/TS16949 certification
  • Automotive grade AEC-Q200 compliant
  • Superior power ratings
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
333 mW
1.6 mm
ESR Series
0.8 mm
AEC-Q200
10 kOhm
± 5%
0603 [1608 Metric]
Thick Film
Anti-Surge
± 200ppm/°C ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: