ESR03EZPF4752
SMD Chip Resistor, 47.5 kOhm, ± 1%, 333 mW, 0603 [1608 Metric], Thick Film, Anti-Surge, ESR Series
Click image to enlarge
Manufacturer:Rohm
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ESR03EZPF4752
Secondary Manufacturer Part#: ESR03EZPF4752
- RoHS 10 Compliant
- Tariff Charges
- Power rating of 1 / 5W (MCR03 1/10W)
- Superior anti surge to MCR series
- Highly reliable chip resistor
- Ruthenium oxide dielectric offers superior resistance to the elements
- Resistors have approved ISO–9001, ISO/TS 16949 certification
- Design and specifications are subject to change without notice
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 333 mW | ||
| 1.6 mm | ||
| ESR Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 47.5 kOhm | ||
| ± 1% | ||
| 0603 [1608 Metric] | ||
| Thick Film | ||
| Anti-Surge | ||
| ± 100ppm/°C ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |