ESR03EZPF2R00
SMD Chip Resistor, 2 Ohm, ± 1%, 333 mW, 0603 [1608 Metric], Thick Film, Anti-Surge, ESR Series
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 333 mW | ||
| 1.6 mm | ||
| ESR Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 2 Ohm | ||
| ± 1% | ||
| 0603 [1608 Metric] | ||
| Thick Film | ||
| Anti-Surge | ||
| ± 200ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |