EMD12FHAT2R
Transistor Digital BJT NPN/PNP 100mA 6-Pin SOT-563 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: EMD12FHAT2R
Secondary Manufacturer Part#: EMD12FHAT2R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 | ||
| 47 kOhm | ||
| 50 | ||
| 50 | ||
| 100 | ||
| 68 | ||
| 6 | ||
| 150 °C | ||
| 150 | ||
| AEC-Q101 | ||
| SOT-563 | ||
| Surface Mount | ||
| NPN, PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |