PDP SEO Portlet

EM6M2T2R

双路场效应管, MOSFET, N和P沟道, 200 mA, 20 V, 0.7 ohm, 4 V, 1 V

Official logo for Rohm
Manufacturer:Rohm
Product Category: 分立器件, 场效应管, MOSFET阵列
Avnet Manufacturer Part #: EM6M2T2R
Secondary Manufacturer Part#: EM6M2T2R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Complex type MOSFETs(P+N) are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications.Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.

· Low voltage(1.2V) drive type
· Nch+Pch Small-signal MOSFET
· Small Surface Mount Package
· Pb Free/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
N and P Channe
0.2
0.2
1
1.2
20
20
6
150 °C
150
SOT-563

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
0+
$0.00000