DTD113ZKT146
Trans Digital BJT NPN 500mA 3-Pin SMT T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: DTD113ZKT146
Secondary Manufacturer Part#: DTD113ZKT146
- RoHS 10 Compliant
- Tariff Charges
The DTD113ZKT146 is a 500mA NPN Digital Transistor with built-in bias resistor. The built-in bias resistor enables the configuration of an inverter circuit without connecting external input resistors. The bias resistor consists of thin-film resistors with complete isolation to allow negative biasing of the input. It also has the advantage of almost completely eliminating parasitic effects.
- Only ON/OFF conditions need to be set for operation, making the circuit design easy
- PNP complement is DTB113ZK
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 1 kOhm | ||
| 50 | ||
| 500 | ||
| 82 | ||
| 3 | ||
| 150 °C | ||
| 200 | ||
| SOT-346 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |