PDP SEO Portlet

DTC144EETL

Trans Digital BJT NPN 100mA 3-Pin EMT T/R

Manufacturer:Rohm
Avnet Manufacturer Part #: DTC144EETL
Secondary Manufacturer Part#: DTC144EETL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DTC144EETL is a 100mA NPN epitaxial planar silicon Digital Transistor with built-in bias resistor. The built-in bias resistor enables the configuration of an inverter circuit without connecting external input resistors. The bias resistor consists of thin-film resistors with complete isolation to allow negative biasing of the input. It also has the advantage of almost completely eliminating parasitic effects.

  • Only ON/OFF conditions need to be set for operation, making the circuit design easy

Technical Attributes

Find Similar Parts

Description Value
47
47 kOhm
50
100
68
3
150 °C
150
DTC144E Series
SOT-416
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000