DTC143ZMMGT2L
Transistor Digital BJT NPN 50V 100mA 3-Pin SOT-723 T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 | ||
| 4.7 kOhm | ||
| 50 | ||
| 100 | ||
| 80@10mA@5V | ||
| 3 | ||
| 150 | ||
| DTC143Z | ||
| SOT-723 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |