DTC114EKAT146
Bipolar Pre-Biased / Digital Transistor, Digital, Single NPN, 50 V, 100 mA, 10 kohm, 10 kohm
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: DTC114EKAT146
Secondary Manufacturer Part#: DTC114EKAT146
- RoHS 10 Compliant
- Tariff Charges
The DTC114EKAT146 is a 100mA NPN Digital Transistor with built-in bias resistor. The built-in bias resistor enables the configuration of an inverter circuit without connecting external input resistors.
- Only ON/OFF conditions need to be set for operation, making the circuit design easy
- PNP complement is DTA114E series
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 10 kOhm | ||
| 50 | ||
| 100 | ||
| 30 | ||
| 3 | ||
| 150 °C | ||
| 200 | ||
| DTC114E Series | ||
| SOT-346 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |