DTA143XETL
Trans Digital BJT PNP 100mA 3-Pin EMT T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: DTA143XETL
Secondary Manufacturer Part#: DTA143XETL
- RoHS 10 Compliant
- Tariff Charges
- Built-In Biasirg Resistor
- Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
- The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects.
- Only the on/nff conditions need to he set for operation, making the circuit design easy.
- Complementary NPN Types: DTC143X series
- Lead Free/RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 4.7 kOhm | ||
| 50 | ||
| 100 | ||
| 30 | ||
| 3 | ||
| 150 °C | ||
| 150 | ||
| DTA143X Series | ||
| SOT-416 | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |