DTA124ECAHZGT116
Click image to enlarge
Manufacturer:Rohm
Product Category:
双极晶体管, RF Transistors, 数字晶体管
Avnet Manufacturer Part #: DTA124ECAHZGT116
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 kohm | ||
| 22 kohm | ||
| null | ||
| 50 V | ||
| 100 mA | ||
| 56 hFE | ||
| MSL 1 - Unlimited | ||
| 3 Pins | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |